
MC14018BDG | |
|---|---|
DigiKey Part Number | 2156-MC14018BDG-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC14018BDG |
Description | RING COUNTER, 4000/14000/40000 S |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Divide-by-N | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 5 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 3312 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | ₱30.37049 | ₱17,857.85 |


