MC14018BDG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 1,377
Unit Price: ₱63.72000
Datasheet

Similar


Texas Instruments
In Stock: 2,869
Unit Price: ₱29.18000
Datasheet

Similar


Texas Instruments
In Stock: 3,725
Unit Price: ₱63.72000
Datasheet

Similar


Texas Instruments
In Stock: 4,776
Unit Price: ₱38.71000
Datasheet
Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC
16 SOIC Pin View

MC14018BDG

DigiKey Part Number
MC14018BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14018BDG
Description
IC DIVIDER BY N 5-BIT 16SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14018BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Divide-by-N
Direction
-
Number of Elements
1
Number of Bits per Element
5
Reset
Asynchronous
Timing
Synchronous
Count Rate
8 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 96
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:48
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱44.66000₱44.66
10₱31.62100₱316.21
48₱26.58667₱1,276.16
144₱24.16326₱3,479.51
288₱22.98257₱6,618.98
528₱22.12034₱11,679.54
1,008₱21.34879₱21,519.58
2,544₱20.46235₱52,056.22
5,040₱19.94074₱100,501.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.