GGM188R71E105KA64D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 183,643
Unit Price: ₱12.51000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 64,207
Unit Price: ₱12.51000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 382,024
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 209,691
Unit Price: ₱10.12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 99,334
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,259
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 807
Unit Price: ₱18.46000
Datasheet

Parametric Equivalent


TDK
In Stock: 624,581
Unit Price: ₱8.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 18,004
Unit Price: ₱9.53000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,534
Unit Price: ₱8.34000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,159
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,248
Unit Price: ₱10.72000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,207
Unit Price: ₱8.34000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GGM188R71E105KA64D

DigiKey Part Number
490-GGM188R71E105KA64DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GGM188R71E105KA64D
Description
CAP CER
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GGM188R71E105KA64D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.