GRM033R71A682KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 235
Unit Price: ₱7.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 90,083
Unit Price: ₱5.96000
Datasheet
6800 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71A682KA01J

DigiKey Part Number
GRM033R71A682KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R71A682KA01J
Description
CAP CER 6800PF 10V X7R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71A682KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000₱0.10637₱10,637.00