GRM155R60G106ME01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.06926
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,474
Unit Price: ₱33.35000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 300,133
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱2.42234
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,907
Unit Price: ₱48.24000
Datasheet
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60G106ME01J

DigiKey Part Number
490-GRM155R60G106ME01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R60G106ME01J
Description
CAP CER 10UF 4V X5R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60G106ME01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱0.67370₱26,948.00
Manufacturers Standard Package