CL05A106MR5NUNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 154,846
Unit Price: ₱8.34000
Datasheet

Direct


Murata Electronics
In Stock: 101,172
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.06926
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,474
Unit Price: ₱35.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 299,983
Unit Price: ₱8.34000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.67370
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,406
Unit Price: ₱48.24000
Datasheet
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A106MR5NUNC

DigiKey Part Number
1276-CL05A106MR5NUNCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A106MR5NUNC
Description
CAP CER 10UF 4V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A106MR5NUNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000₱2.42234₱1,211,170.00