GRM216R71H103MA01J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 23,715
Unit Price: ₱6.55000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 45,091
Unit Price: ₱5.96000
Datasheet

Upgrade


KEMET
In Stock: 11,784
Unit Price: ₱22.63000
Datasheet

Upgrade


KEMET
In Stock: 110,710
Unit Price: ₱5.96000
Datasheet

Upgrade


KEMET
In Stock: 3,675
Unit Price: ₱37.52000
Datasheet

Upgrade


KEMET
In Stock: 175,330
Unit Price: ₱5.96000
Datasheet

Upgrade


KEMET
In Stock: 80,832
Unit Price: ₱19.65000
Datasheet

Upgrade


KEMET
In Stock: 12,692
Unit Price: ₱5.96000
Datasheet

Upgrade


KEMET
In Stock: 10,637
Unit Price: ₱7.74000
Datasheet

Upgrade


KEMET
In Stock: 1,861,617
Unit Price: ₱4.76000
Datasheet

Upgrade


KEMET
In Stock: 273,279
Unit Price: ₱10.12000
Datasheet

Upgrade


KEMET
In Stock: 6,981
Unit Price: ₱16.08000
Datasheet

Upgrade


KEMET
In Stock: 9,991
Unit Price: ₱18.46000
Datasheet
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM216R71H103MA01J

DigiKey Part Number
GRM216R71H103MA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM216R71H103MA01J
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM216R71H103MA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable