GRM21BR71E475KA73L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 52,619
Unit Price: ₱35.13000
Datasheet

Direct


YAGEO
In Stock: 49,290
Unit Price: ₱22.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 106,484
Unit Price: ₱24.42000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱5.14986

Direct


Taiyo Yuden
In Stock: 1,280,418
Unit Price: ₱13.70000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E475KA73L

DigiKey Part Number
490-9962-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71E475KA73L
Description
CAP CER 4.7UF 25V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E475KA73L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable