CL21B475KAFNNNG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱3.57812
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 71,784
Unit Price: ₱24.42000
Datasheet

Direct


TDK
In Stock: 161,275
Unit Price: ₱19.06000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,249,160
Unit Price: ₱14.89000
Datasheet

Upgrade


TDK
In Stock: 119,586
Unit Price: ₱33.94000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.51663
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 26,004
Unit Price: ₱16.67000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B475KAFNNNG

DigiKey Part Number
CL21B475KAFNNNG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B475KAFNNNG
Description
CAP CER 4.7UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
CL21B475KAFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₱5.14986₱308,991.60