KRM55TR7YA336MH01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱117.91734
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,085
Unit Price: ₱239.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 102
Unit Price: ₱223.91000
Datasheet
33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55TR7YA336MH01K

DigiKey Part Number
490-KRM55TR7YA336MH01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRM55TR7YA336MH01K
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55TR7YA336MH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱96.05058₱96,050.58
Manufacturers Standard Package