Direct
Similar
Similar
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RDER71H683K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9188-1-ND - Cut Tape (CT) 490-9188-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H683K0M1H03A |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H683K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.69900 | ₱186.99 |
| 50 | ₱14.00620 | ₱700.31 |
| 100 | ₱12.57700 | ₱1,257.70 |
| 500 | ₱10.15804 | ₱5,079.02 |
| 1,000 | ₱9.41128 | ₱9,411.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.97270 | ₱17,945.40 |
| 4,000 | ₱8.45714 | ₱33,828.56 |
| 6,000 | ₱8.19884 | ₱49,193.04 |
| 10,000 | ₱7.91271 | ₱79,127.10 |
| 14,000 | ₱7.74541 | ₱108,435.74 |
| 20,000 | ₱7.58447 | ₱151,689.40 |
| 24,000 | ₱7.50826 | ₱180,198.24 |
| 48,000 | ₱7.25142 | ₱348,068.16 |
| 50,000 | ₱7.23775 | ₱361,887.50 |








