XRCGB27M120F2P01R0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 8,962
Unit Price: ₱18.46000
Datasheet

Similar


Murata Electronics
In Stock: 5,334
Unit Price: ₱18.46000
Datasheet

Similar


Murata Electronics
In Stock: 8,131
Unit Price: ₱18.46000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₱0.00000
Datasheet
27.12 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCGB27M120F2P01R0

DigiKey Part Number
490-18317-2-ND - Tape & Reel (TR)
490-18317-1-ND - Cut Tape (CT)
490-18317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB27M120F2P01R0
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27.12 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB27M120F2P01R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱15.95900₱159.59
25₱15.07800₱376.95
50₱14.45880₱722.94
100₱13.86320₱1,386.32
250₱13.10816₱3,277.04
500₱12.56624₱6,283.12
1,000₱12.04637₱12,046.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱11.49156₱34,474.68
6,000₱11.01616₱66,096.96
9,000₱10.74732₱96,725.88
15,000₱10.41807₱156,271.05
21,000₱10.20676₱214,341.96
30,000₱9.98757₱299,627.10
36,000₱9.87741₱355,586.76
Manufacturers Standard Package