DSD-40BCD-RL-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: ₱3,218.68000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 122
Unit Price: ₱2,809.57000
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 4.5 Character 35mA 0.920" H x 2.170" W x 0.560" D (23.37mm x 55.12mm x 14.22mm) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSD-40BCD-RL-C

DigiKey Part Number
DSD-40BCD-RL-C-ND
Manufacturer
Manufacturer Product Number
DSD-40BCD-RL-C
Description
DISP 7SEG 0.52" 4.5DIG RED MOD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4.5 Character 35mA 0.920" H x 2.170" W x 0.560" D (23.37mm x 55.12mm x 14.22mm) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Number of Characters
4.5
Size / Dimension
0.920" H x 2.170" W x 0.560" D (23.37mm x 55.12mm x 14.22mm)
Digit/Alpha Size
0.52" (13.21mm)
Display Type
7-Segment
Common Pin
-
Color
Red
Voltage - Forward (Vf) (Typ)
-
Current - Test
35mA
Millicandela Rating
-
Wavelength - Peak
630nm
Power Dissipation (Max)
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes