


NHD-2.7-12864WDW3M-CTP | |
|---|---|
DigiKey Part Number | 757-NHD-2.7-12864WDW3M-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.7-12864WDW3M-CTP |
Description | GRAPHIC DISPLAY OLED WHITE 2.7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module White OLED - Passive Matrix 8-Bit, Parallel, I2C, SPI 2.7" (68.58mm) 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.7-12864WDW3M-CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 63.31mm W x 32.59mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | 8-Bit, Parallel, I2C, SPI | |
Controller Type | SSD1322 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,467.00000 | ₱3,467.00 |
| 5 | ₱3,272.39200 | ₱16,361.96 |







