
74AHCT541PW,118 | |
|---|---|
DigiKey Part Number | 1727-6307-2-ND - Tape & Reel (TR) 1727-6307-1-ND - Cut Tape (CT) 1727-6307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT541PW,118 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT541APWJ | Nexperia USA Inc. | 2,363 | 1727-7870-1-ND | ₱22.63000 | Parametric Equivalent |
| 74AHCT541PW-Q100J | Nexperia USA Inc. | 25 | 1727-74AHCT541PW-Q100JCT-ND | ₱23.22000 | Parametric Equivalent |
| 74VHCT541PW,118 | Nexperia USA Inc. | 722 | 1727-4366-1-ND | ₱26.80000 | Parametric Equivalent |
| 74VHCT541AMTCX | onsemi | 1,421 | 74VHCT541AMTCXFSCT-ND | ₱53.00000 | Similar |
| MC74VHCT541ADTG | onsemi | 296 | MC74VHCT541ADTGOS-ND | ₱61.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱13.51800 | ₱135.18 |
| 25 | ₱12.02920 | ₱300.73 |
| 100 | ₱10.35570 | ₱1,035.57 |
| 250 | ₱9.56136 | ₱2,390.34 |
| 500 | ₱9.08256 | ₱4,541.28 |
| 1,000 | ₱8.68715 | ₱8,687.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱8.27030 | ₱20,675.75 |
| 5,000 | ₱8.01888 | ₱40,094.40 |
| 7,500 | ₱7.89307 | ₱59,198.03 |
| 12,500 | ₱7.75365 | ₱96,920.62 |
| 17,500 | ₱7.67215 | ₱134,262.62 |
| 25,000 | ₱7.59377 | ₱189,844.25 |


