Direct
Similar
Similar
Similar

74AHCT594PW,118 | |
|---|---|
DigiKey Part Number | 1727-6552-2-ND - Tape & Reel (TR) 1727-6552-1-ND - Cut Tape (CT) 1727-6552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT594PW,118 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱19.23500 | ₱192.35 |
| 25 | ₱17.17440 | ₱429.36 |
| 100 | ₱14.90540 | ₱1,490.54 |
| 250 | ₱13.82036 | ₱3,455.09 |
| 500 | ₱13.16650 | ₱6,583.25 |
| 1,000 | ₱12.69189 | ₱12,691.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱12.05792 | ₱30,144.80 |
| 5,000 | ₱11.71491 | ₱58,574.55 |
| 7,500 | ₱11.54301 | ₱86,572.58 |
| 12,500 | ₱11.35266 | ₱141,908.25 |
| 17,500 | ₱11.24141 | ₱196,724.67 |
| 25,000 | ₱11.13440 | ₱278,360.00 |




