Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G17GN,132

DigiKey Part Number
1727-74AUP2G17GN,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G17GN,132
Description
IC BUFFER NON-INVERT 3.6V 6-XSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (0.9x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱13.69043₱68,452.15
10,000₱13.36957₱133,695.70
15,000₱13.20883₱198,132.45
25,000₱13.03085₱325,771.25
35,000₱12.92676₱452,436.60
Manufacturers Standard Package