Similar

74HC173DB,118 | |
|---|---|
DigiKey Part Number | 74HC173DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC173DB,118 |
Description | IC FF D-TYPE SINGLE 4BIT 16SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 95 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Base Product Number |


