Parametric Equivalent
Similar

74HCT2G125DP,125 | |
|---|---|
DigiKey Part Number | 1727-3933-2-ND - Tape & Reel (TR) 1727-3933-1-ND - Cut Tape (CT) 1727-3933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G125DP,125 |
Description | IC BUFF NON-INVERT 5.5V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱14.64900 | ₱146.49 |
| 25 | ₱13.02960 | ₱325.74 |
| 100 | ₱11.24300 | ₱1,124.30 |
| 250 | ₱10.39268 | ₱2,598.17 |
| 500 | ₱9.87696 | ₱4,938.48 |
| 1,000 | ₱9.45297 | ₱9,452.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.92972 | ₱26,789.16 |
| 6,000 | ₱8.67356 | ₱52,041.36 |
| 9,000 | ₱8.54529 | ₱76,907.61 |
| 15,000 | ₱8.40318 | ₱126,047.70 |
| 21,000 | ₱8.32004 | ₱174,720.84 |
| 30,000 | ₱8.24019 | ₱247,205.70 |





