
74LVC2G38GS,115 | |
|---|---|
DigiKey Part Number | 1727-8071-2-ND - Tape & Reel (TR) 1727-8071-1-ND - Cut Tape (CT) 1727-8071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G38GS,115 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱9.29000 | ₱92.90 |
| 25 | ₱8.19400 | ₱204.85 |
| 100 | ₱7.00310 | ₱700.31 |
| 250 | ₱6.43380 | ₱1,608.45 |
| 500 | ₱6.09078 | ₱3,045.39 |
| 1,000 | ₱5.80910 | ₱5,809.10 |
| 2,500 | ₱5.63986 | ₱14,099.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.81390 | ₱24,069.50 |
| 10,000 | ₱4.67801 | ₱46,780.10 |
| 15,000 | ₱4.60996 | ₱69,149.40 |
| 25,000 | ₱4.53461 | ₱113,365.25 |
| 35,000 | ₱4.49056 | ₱157,169.60 |
| 50,000 | ₱4.44817 | ₱222,408.50 |
| 125,000 | ₱4.35696 | ₱544,620.00 |


