Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BSS138PS,115 | |
|---|---|
DigiKey Part Number | 1727-6479-2-ND - Tape & Reel (TR) 1727-6479-1-ND - Cut Tape (CT) 1727-6479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138PS,115 |
Description | MOSFET 2N-CH 60V 0.32A 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA 420mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BSS138PS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 420mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.19500 | ₱111.95 |
| 100 | ₱7.00310 | ₱700.31 |
| 500 | ₱5.17132 | ₱2,585.66 |
| 1,000 | ₱4.57820 | ₱4,578.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.82212 | ₱11,466.36 |
| 6,000 | ₱3.44040 | ₱20,642.40 |
| 9,000 | ₱3.24567 | ₱29,211.03 |
| 15,000 | ₱3.02673 | ₱45,400.95 |
| 21,000 | ₱2.89702 | ₱60,837.42 |
| 30,000 | ₱2.77088 | ₱83,126.40 |
















