Similar




BUK6D43-40PX | |
|---|---|
DigiKey Part Number | 1727-BUK6D43-40PXTR-ND - Tape & Reel (TR) 1727-BUK6D43-40PXCT-ND - Cut Tape (CT) 1727-BUK6D43-40PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6D43-40PX |
Description | MOSFET P-CH 40V 6A DFN2020MD-6 |
Customer Reference | |
Detailed Description | P-Channel 40 V 6A (Ta) 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.21400 | ₱272.14 |
| 100 | ₱17.50770 | ₱1,750.77 |
| 500 | ₱13.32848 | ₱6,664.24 |
| 1,000 | ₱11.97967 | ₱11,979.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.98459 | ₱32,953.77 |
| 6,000 | ₱10.06048 | ₱60,362.88 |
| 9,000 | ₱9.58960 | ₱86,306.40 |
| 15,000 | ₱9.06045 | ₱135,906.75 |
| 21,000 | ₱8.74716 | ₱183,690.36 |
| 30,000 | ₱8.44266 | ₱253,279.80 |











