
BZV85-C8V2,113 | |
|---|---|
DigiKey Part Number | 1727-4982-2-ND - Tape & Reel (TR) 1727-4982-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C8V2,113 |
Description | DIODE ZENER 8.2V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C8V2,113 Models |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5344BRLG | onsemi | 115,779 | 1N5344BRLGOSCT-ND | ₱47.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.60000 | ₱106.00 |
| 100 | ₱6.59810 | ₱659.81 |
| 500 | ₱4.85452 | ₱2,427.26 |
| 1,000 | ₱4.28879 | ₱4,288.79 |
| 2,000 | ₱3.81120 | ₱7,622.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.29276 | ₱16,463.80 |
| 10,000 | ₱2.97178 | ₱29,717.80 |
| 15,000 | ₱2.80810 | ₱42,121.50 |
| 25,000 | ₱2.62404 | ₱65,601.00 |
| 35,000 | ₱2.51502 | ₱88,025.70 |
| 50,000 | ₱2.40900 | ₱120,450.00 |





