Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX38450-B36-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B36-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B36-QX |
Description | DIODE ZENER 36V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.53882 | ₱7,616.46 |
| 6,000 | ₱2.26965 | ₱13,617.90 |
| 9,000 | ₱2.13215 | ₱19,189.35 |
| 15,000 | ₱1.97758 | ₱29,663.70 |
| 21,000 | ₱1.88595 | ₱39,604.95 |
| 30,000 | ₱1.79684 | ₱53,905.20 |
| 75,000 | ₱1.60115 | ₱120,086.25 |
| 150,000 | ₱1.48019 | ₱222,028.50 |
| 300,000 | ₱1.37851 | ₱413,553.00 |


