BZX585-C47,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱2.77443
Datasheet

Direct


onsemi
In Stock: 339
Unit Price: ₱13.70000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,000
Unit Price: ₱13.10000
Datasheet

Similar


onsemi
In Stock: 2,000
Unit Price: ₱14.29000
Datasheet

Similar


onsemi
In Stock: 8,750
Unit Price: ₱13.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


onsemi
In Stock: 12,000
Unit Price: ₱2.38200
Datasheet
Zener Diode 47 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C47,115

DigiKey Part Number
1727-2982-2-ND - Tape & Reel (TR)
1727-2982-1-ND - Cut Tape (CT)
1727-2982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C47,115
Description
DIODE ZENER 47V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 47 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱8.45600₱84.56
100₱5.24040₱524.04
500₱3.83026₱1,915.13
1,000₱3.37291₱3,372.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.78873₱8,366.19
6,000₱2.49356₱14,961.36
9,000₱2.34296₱21,086.64
15,000₱2.17358₱32,603.70
21,000₱2.07319₱43,536.99
30,000₱1.97555₱59,266.50
Manufacturers Standard Package