Direct
Direct
Similar

BZX585-C47,115 | |
|---|---|
DigiKey Part Number | 1727-2982-2-ND - Tape & Reel (TR) 1727-2982-1-ND - Cut Tape (CT) 1727-2982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C47,115 |
Description | DIODE ZENER 47V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.86100 | ₱78.61 |
| 100 | ₱4.85330 | ₱485.33 |
| 500 | ₱3.54680 | ₱1,773.40 |
| 1,000 | ₱3.12280 | ₱3,122.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.58209 | ₱7,746.27 |
| 6,000 | ₱2.30885 | ₱13,853.10 |
| 9,000 | ₱2.16941 | ₱19,524.69 |
| 15,000 | ₱2.01259 | ₱30,188.85 |
| 21,000 | ₱1.91961 | ₱40,311.81 |
| 30,000 | ₱1.82922 | ₱54,876.60 |
| 75,000 | ₱1.63068 | ₱122,301.00 |
| 150,000 | ₱1.50796 | ₱226,194.00 |
| 300,000 | ₱1.40480 | ₱421,440.00 |






