Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84-B11-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-B11-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B11-QVL |
Description | DIODE ZENER 11V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.58695 | ₱15,869.50 |
| 20,000 | ₱1.42881 | ₱28,576.20 |
| 30,000 | ₱1.34817 | ₱40,445.10 |
| 50,000 | ₱1.25749 | ₱62,874.50 |
| 70,000 | ₱1.20377 | ₱84,263.90 |
| 100,000 | ₱1.15153 | ₱115,153.00 |
| 250,000 | ₱1.03685 | ₱259,212.50 |
| 500,000 | ₱0.96600 | ₱483,000.00 |





