Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-B11R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B11RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B11R |
Description | DIODE ZENER 11V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.21983 | ₱6,659.49 |
| 6,000 | ₱1.97994 | ₱11,879.64 |
| 9,000 | ₱1.85756 | ₱16,718.04 |
| 15,000 | ₱1.71984 | ₱25,797.60 |
| 21,000 | ₱1.63822 | ₱34,402.62 |
| 30,000 | ₱1.55884 | ₱46,765.20 |
| 75,000 | ₱1.38445 | ₱103,833.75 |
| 150,000 | ₱1.27664 | ₱191,496.00 |
| 300,000 | ₱1.18602 | ₱355,806.00 |





