PBSS5220PAPS-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 2,952
Unit Price: ₱60.74000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 2A 95MHz 510mW Surface Mount DFN2020D-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5220PAPS-QX

DigiKey Part Number
1727-PBSS5220PAPS-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS5220PAPS-QX
Description
TRANS 2PNP 20V 2A DFN2020D-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 2A 95MHz 510mW Surface Mount DFN2020D-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
20V
Vce Saturation (Max) @ Ib, Ic
390mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 2V
Power - Max
510mW
Frequency - Transition
95MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
DFN2020D-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes