Similar
Similar
Similar
Similar
Similar
Similar

BZX84J-B2V7,115 | |
|---|---|
DigiKey Part Number | 1727-2137-2-ND - Tape & Reel (TR) 1727-2137-1-ND - Cut Tape (CT) 1727-2137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B2V7,115 |
Description | DIODE ZENER 2.7V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.51600 | ₱85.16 |
| 100 | ₱5.28210 | ₱528.21 |
| 500 | ₱3.87076 | ₱1,935.38 |
| 1,000 | ₱3.41222 | ₱3,412.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.82724 | ₱8,481.72 |
| 6,000 | ₱2.53187 | ₱15,191.22 |
| 9,000 | ₱2.38114 | ₱21,430.26 |
| 15,000 | ₱2.21165 | ₱33,174.75 |
| 21,000 | ₱2.11119 | ₱44,334.99 |
| 30,000 | ₱2.01350 | ₱60,405.00 |
| 75,000 | ₱1.79899 | ₱134,924.25 |
| 150,000 | ₱1.66640 | ₱249,960.00 |
| 300,000 | ₱1.55574 | ₱466,722.00 |











