MJPE44H11Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 238
Unit Price: ₱46.45000
Datasheet
New at DigiKey
Bipolar (BJT) Transistor NPN 80 V 8 A 155MHz 1.65 W Surface Mount CFP15B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJPE44H11Z

DigiKey Part Number
1727-MJPE44H11ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJPE44H11Z
Description
MJPE44H11/SOT1289B/CFP15
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 8 A 155MHz 1.65 W Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Power - Max
1.65 W
Frequency - Transition
155MHz
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
CFP15B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.79387₱43,969.35
10,000₱8.57073₱85,707.30
15,000₱8.45896₱126,884.40
25,000₱8.33521₱208,380.25
35,000₱8.26285₱289,199.75
50,000₱8.19325₱409,662.50
Manufacturers Standard Package