OR Controller N+1 ORing Controller P-Channel 1:1 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller P-Channel 1:1 6-TSSOP
NID5100 Power Up Insights

NID5100GW-Q100H

DigiKey Part Number
1727-NID5100GW-Q100HTR-ND - Tape & Reel (TR)
1727-NID5100GW-Q100HCT-ND - Cut Tape (CT)
1727-NID5100GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NID5100GW-Q100H
Description
1.2V-5.5V, 1.5A, LOW IQ AND VFWD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller P-Channel 1:1 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
240 µs
Delay Time - OFF
60 µs
Current - Output (Max)
1.5A
Current - Supply
240 nA
Voltage - Supply
1.2V ~ 5.5V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱12.68400₱126.84
25₱11.21920₱280.48
100₱9.65900₱965.90
250₱8.91108₱2,227.77
500₱8.45848₱4,229.24
1,000₱8.08689₱8,086.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.62716₱22,881.48
6,000₱7.40217₱44,413.02
9,000₱7.28958₱65,606.22
15,000₱7.16478₱107,471.70
21,000₱7.09181₱148,928.01
30,000₱7.02168₱210,650.40
75,000₱6.87068₱515,301.00
Manufacturers Standard Package