OR Controller P-Channel 1:1 SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller P-Channel 1:1 SOT-363
NID5100 Power Up Insights

NID5100GWH

DigiKey Part Number
1727-NID5100GWHTR-ND - Tape & Reel (TR)
1727-NID5100GWHCT-ND - Cut Tape (CT)
1727-NID5100GWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NID5100GWH
Description
1.2V-5.5V, 1.5A, LOW IQ AND VFWD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Controller P-Channel 1:1 SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
240 µs
Delay Time - OFF
10 µs
Current - Output (Max)
1.5A
Voltage - Supply
1.2V ~ 5.5V
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱11.13600₱111.36
25₱9.88520₱247.13
100₱8.47400₱847.40
250₱7.80344₱1,950.86
500₱7.39968₱3,699.84
1,000₱7.06739₱7,067.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.85619₱20,568.57
6,000₱6.64916₱39,894.96
9,000₱6.54554₱58,909.86
15,000₱6.43065₱96,459.75
21,000₱6.36354₱133,634.34
30,000₱6.29896₱188,968.80
Manufacturers Standard Package