PBSS304ND,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 34,918
Unit Price: ₱29.78000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 140MHz 1.1 W Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS304ND,115

DigiKey Part Number
1727-PBSS304ND,115TR-ND - Tape & Reel (TR)
1727-PBSS304ND,115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PBSS304ND,115
Description
TRANS NPN 80V 1A 6-TSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 140MHz 1.1 W Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PBSS304ND,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
505mV @ 600mA, 6A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
240 @ 500mA, 2V
Power - Max
1.1 W
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes