Similar

PBSS304ND,115 | |
|---|---|
DigiKey Part Number | 1727-PBSS304ND,115TR-ND - Tape & Reel (TR) 1727-PBSS304ND,115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PBSS304ND,115 |
Description | TRANS NPN 80V 1A 6-TSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 140MHz 1.1 W Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS304ND,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 505mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 240 @ 500mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |


