PBSS5350PAS-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱44.07000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 500 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5350PAS-QX

DigiKey Part Number
1727-PBSS5350PAS-QXTR-ND - Tape & Reel (TR)
1727-PBSS5350PAS-QXCT-ND - Cut Tape (CT)
1727-PBSS5350PAS-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5350PAS-QX
Description
PBSS5350PAS-Q/SOT1061/HUSON3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 500 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
390mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Power - Max
500 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.26000₱45.26
10₱28.16700₱281.67
100₱18.17470₱1,817.47
500₱13.85610₱6,928.05
1,000₱12.46262₱12,462.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.69161₱32,074.83
6,000₱9.79925₱58,795.50
9,000₱9.34445₱84,100.05
15,000₱8.83353₱132,502.95
21,000₱8.53099₱179,150.79
30,000₱8.23692₱247,107.60
Manufacturers Standard Package