Parametric Equivalent

PBSS5350PASX | |
|---|---|
DigiKey Part Number | 1727-PBSS5350PASXTR-ND - Tape & Reel (TR) 1727-PBSS5350PASXCT-ND - Cut Tape (CT) 1727-PBSS5350PASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5350PASX |
Description | PBSS5350PAS/SOT1061/HUSON3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 500 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 390mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.21400 | ₱272.14 |
| 100 | ₱17.51960 | ₱1,751.96 |
| 500 | ₱13.33800 | ₱6,669.00 |
| 1,000 | ₱11.98920 | ₱11,989.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.27396 | ₱30,821.88 |
| 6,000 | ₱9.40979 | ₱56,458.74 |
| 9,000 | ₱8.96949 | ₱80,725.41 |
| 15,000 | ₱8.47468 | ₱127,120.20 |
| 21,000 | ₱8.18169 | ₱171,815.49 |
| 30,000 | ₱7.89691 | ₱236,907.30 |
| 75,000 | ₱7.80105 | ₱585,078.75 |


