Parametric Equivalent

PBSS5350PAS-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS5350PAS-QXTR-ND - Tape & Reel (TR) 1727-PBSS5350PAS-QXCT-ND - Cut Tape (CT) 1727-PBSS5350PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5350PAS-QX |
Description | PBSS5350PAS-Q/SOT1061/HUSON3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 500 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 390mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.16700 | ₱281.67 |
| 100 | ₱18.17470 | ₱1,817.47 |
| 500 | ₱13.85610 | ₱6,928.05 |
| 1,000 | ₱12.46262 | ₱12,462.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.69161 | ₱32,074.83 |
| 6,000 | ₱9.79925 | ₱58,795.50 |
| 9,000 | ₱9.34445 | ₱84,100.05 |
| 15,000 | ₱8.83353 | ₱132,502.95 |
| 21,000 | ₱8.53099 | ₱179,150.79 |
| 30,000 | ₱8.23692 | ₱247,107.60 |


