Similar

PESD24VS1UB,115 | |
|---|---|
DigiKey Part Number | 1727-3821-2-ND - Tape & Reel (TR) 1727-3821-1-ND - Cut Tape (CT) 1727-3821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS1UB,115 |
Description | TVS DIODE 24VWM 70VC SOD523 |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD24VS1UB,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.21800 | ₱82.18 |
| 100 | ₱5.07960 | ₱507.96 |
| 500 | ₱3.71712 | ₱1,858.56 |
| 1,000 | ₱3.27465 | ₱3,274.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.71072 | ₱8,132.16 |
| 6,000 | ₱2.42577 | ₱14,554.62 |
| 9,000 | ₱2.28043 | ₱20,523.87 |
| 15,000 | ₱2.11688 | ₱31,753.20 |
| 21,000 | ₱2.01999 | ₱42,419.79 |
| 30,000 | ₱1.92575 | ₱57,772.50 |
| 75,000 | ₱1.71880 | ₱128,910.00 |
| 150,000 | ₱1.59087 | ₱238,630.50 |
| 300,000 | ₱1.48335 | ₱445,005.00 |












