PMPB20ENZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₱15.68746
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱0.00000
Datasheet
N-Channel 30 V 7.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB20ENZ

DigiKey Part Number
1727-PMPB20ENZTR-ND - Tape & Reel (TR)
1727-PMPB20ENZCT-ND - Cut Tape (CT)
1727-PMPB20ENZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB20ENZ
Description
MOSFET N-CH 30V 7.2A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 30 V 7.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19.5mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
435 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱19.41300₱194.13
100₱12.30300₱1,230.30
500₱9.22906₱4,614.53
1,000₱8.23517₱8,235.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.97053₱20,911.59
6,000₱6.33314₱37,998.84
9,000₱6.00813₱54,073.17
15,000₱5.64288₱84,643.20
21,000₱5.42654₱113,957.34
30,000₱5.21622₱156,486.60
Manufacturers Standard Package