Similar
Similar

PZU13B2,115 | |
|---|---|
DigiKey Part Number | 1727-3691-2-ND - Tape & Reel (TR) 1727-3691-1-ND - Cut Tape (CT) 1727-3691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU13B2,115 |
Description | DIODE ZENER 13V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 13 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.63500 | ₱86.35 |
| 100 | ₱5.35950 | ₱535.95 |
| 500 | ₱3.92554 | ₱1,962.77 |
| 1,000 | ₱3.46164 | ₱3,461.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.86932 | ₱8,607.96 |
| 6,000 | ₱2.57018 | ₱15,421.08 |
| 9,000 | ₱2.41760 | ₱21,758.40 |
| 15,000 | ₱2.24591 | ₱33,688.65 |
| 21,000 | ₱2.14417 | ₱45,027.57 |
| 30,000 | ₱2.04526 | ₱61,357.80 |
| 75,000 | ₱1.82802 | ₱137,101.50 |
| 150,000 | ₱1.69375 | ₱254,062.50 |
| 300,000 | ₱1.58552 | ₱475,656.00 |




