


PZU4.3B2A,115 | |
|---|---|
DigiKey Part Number | 1727-7586-2-ND - Tape & Reel (TR) 1727-7586-1-ND - Cut Tape (CT) 1727-7586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.3B2A,115 |
Description | DIODE ZENER 4.3V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.45600 | ₱84.56 |
| 100 | ₱5.22250 | ₱522.25 |
| 500 | ₱3.81478 | ₱1,907.39 |
| 1,000 | ₱3.35922 | ₱3,359.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.77702 | ₱8,331.06 |
| 6,000 | ₱2.48304 | ₱14,898.24 |
| 9,000 | ₱2.33297 | ₱20,996.73 |
| 15,000 | ₱2.16417 | ₱32,462.55 |
| 21,000 | ₱2.06412 | ₱43,346.52 |
| 30,000 | ₱1.96682 | ₱59,004.60 |




