Parametric Equivalent
Parametric Equivalent

GYE1J560MCQ1GS | |
|---|---|
DigiKey Part Number | GYE1J560MCQ1GTR-ND - Tape & Reel (TR) 493-GYE1J560MCQ1GSCT-ND - Cut Tape (CT) 493-GYE1J560MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1J560MCQ1GS |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 40mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYE1J560MCW1GS | Nichicon | 0 | 493-GYE1J560MCW1GSCT-ND | ₱99.45000 | Parametric Equivalent |
| HHXJ630GRA560MHA0G | Chemi-Con | 0 | 565-HHXJ630GRA560MHA0GCT-ND | ₱78.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.56000 | ₱84.56 |
| 10 | ₱54.54800 | ₱545.48 |
| 50 | ₱41.93520 | ₱2,096.76 |
| 100 | ₱37.93930 | ₱3,793.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱31.06366 | ₱15,531.83 |
| 1,000 | ₱28.89842 | ₱28,898.42 |
| 1,500 | ₱27.80548 | ₱41,708.22 |
| 2,500 | ₱26.58693 | ₱66,467.32 |
| 3,500 | ₱25.87090 | ₱90,548.15 |
| 5,000 | ₱25.17929 | ₱125,896.45 |





