GYE1J560MCW1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₱84.56000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₱78.61000
Datasheet
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYE1J560MCW1GS

DigiKey Part Number
GYE1J560MCW1GTR-ND - Tape & Reel (TR)
493-GYE1J560MCW1GSCT-ND - Cut Tape (CT)
493-GYE1J560MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYE1J560MCW1GS
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Capacitance
56 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
40mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYE1J560MCQ1GSNichicon0493-GYE1J560MCQ1GSCT-ND₱84.56000Parametric Equivalent
HHXJ630GRA560MHA0GChemi-Con0565-HHXJ630GRA560MHA0GCT-ND₱78.61000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱99.45000₱99.45
10₱64.31400₱643.14
50₱49.76000₱2,488.00
100₱45.15080₱4,515.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱37.22828₱18,614.14
1,000₱34.73373₱34,733.73
1,500₱33.47464₱50,211.96
2,500₱32.07149₱80,178.72
3,500₱31.24691₱109,364.18
5,000₱30.45018₱152,250.90
Manufacturers Standard Package