



UKA0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4619-1-ND - Cut Tape (CT) 493-4619-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J102MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA0J102MPD6TD | Nichicon | 570 | 493-4845-1-ND | ₱48.83000 | Similar |
| UPA1A102MPD6TD | Nichicon | 2,185 | 493-4864-1-ND | ₱58.95000 | Similar |
| UPS0J102MPD1TD | Nichicon | 274 | 493-5342-1-ND | ₱49.43000 | Similar |
| UPW0J102MPD1TD | Nichicon | 3,783 | 493-11731-1-ND | ₱35.73000 | Similar |
| 860160275030 | Würth Elektronik | 198 | 732-9435-1-ND | ₱35.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱52.46400 | ₱524.64 |
| 50 | ₱40.24380 | ₱2,012.19 |
| 100 | ₱36.38510 | ₱3,638.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱29.74166 | ₱14,870.83 |
| 1,000 | ₱27.64847 | ₱27,648.47 |
| 1,500 | ₱26.59225 | ₱39,888.38 |
| 2,500 | ₱25.41475 | ₱63,536.88 |
| 3,500 | ₱24.72261 | ₱86,529.13 |
| 5,000 | ₱24.05415 | ₱120,270.75 |

