UKL1H100MDD1TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: ₱3.08648
Datasheet

Direct


Rubycon
In Stock: 1,956
Unit Price: ₱16.67000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱3.11864
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱11.91000
Datasheet

Direct


Würth Elektronik
In Stock: 2,878
Unit Price: ₱7.15000
Datasheet

Direct


Würth Elektronik
In Stock: 47,032
Unit Price: ₱6.55000
Datasheet

Direct


Panasonic Industry
In Stock: 5,154
Unit Price: ₱22.03000
Datasheet

Direct


Panasonic Industry
In Stock: 5,462
Unit Price: ₱22.03000
Datasheet

Upgrade


Rubycon
In Stock: 33,753
Unit Price: ₱13.70000
Datasheet

Upgrade


Rubycon
In Stock: 5,845
Unit Price: ₱14.89000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱3.42740
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱3.42740
Datasheet

Upgrade


Würth Elektronik
In Stock: 2,987
Unit Price: ₱7.74000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2,645
Unit Price: ₱7.74000
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1H100MDD1TA

DigiKey Part Number
493-14347-1-ND - Cut Tape (CT)
493-14347-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1H100MDD1TA
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1H100MDD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes