1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1A102MPD1TD

DigiKey Part Number
493-4862-1-ND - Cut Tape (CT)
493-4862-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1A102MPD1TD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A102MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Part Status
Active
Impedance
44 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1A102MPD1TANichicon855493-UPA1A102MPD1TACT-ND₱62.53000Parametric Equivalent
UPW1A102MPD6TANichicon1,000493-UPW1A102MPD6TACT-ND₱44.66000Parametric Equivalent
UPW1A102MPD6TDNichicon941493-11856-1-ND₱50.62000Parametric Equivalent
860080274015Würth Elektronik513732-9081-1-ND₱29.18000Parametric Equivalent
In-Stock: 335
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱54.19000₱54.19
10₱34.12200₱341.22
50₱25.76140₱1,288.07
100₱23.11140₱2,311.14
500₱18.54506₱9,272.53
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱16.06719₱16,067.19
2,000₱14.92770₱29,855.40
3,000₱14.35254₱43,057.62
5,000₱13.71163₱68,558.15
7,000₱13.33486₱93,344.02
10,000₱12.97094₱129,709.40
Manufacturers Standard Package