



UPW1A102MPD6TA | |
|---|---|
DigiKey Part Number | 493-UPW1A102MPD6TACT-ND - Cut Tape (CT) UPW1A102MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A102MPD6TA |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A102MPD6TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 746.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A102MPD | Nichicon | 0 | UPA1A102MPD-ND | ₱13.23380 | Parametric Equivalent |
| UPA1A102MPD1TA | Nichicon | 855 | 493-UPA1A102MPD1TACT-ND | ₱62.53000 | Parametric Equivalent |
| UPA1A102MPD1TD | Nichicon | 335 | 493-4862-1-ND | ₱54.19000 | Parametric Equivalent |
| UPW1A102MPD6TD | Nichicon | 941 | 493-11856-1-ND | ₱50.62000 | Parametric Equivalent |
| 108KXM010M | CORNELL DUBILIER KNOWLES | 0 | 108KXM010M-ND | ₱11.85744 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱27.92900 | ₱279.29 |
| 50 | ₱20.91400 | ₱1,045.70 |
| 100 | ₱18.69870 | ₱1,869.87 |
| 500 | ₱14.87560 | ₱7,437.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.66970 | ₱13,669.70 |
| 2,000 | ₱12.66688 | ₱25,333.76 |
| 3,000 | ₱12.16051 | ₱36,481.53 |
| 5,000 | ₱11.59617 | ₱57,980.85 |
| 7,000 | ₱11.26439 | ₱78,850.73 |
| 10,000 | ₱10.94386 | ₱109,438.60 |

