Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPA1A102MPD | |
|---|---|
DigiKey Part Number | UPA1A102MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPA1A102MPD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A102MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A102MPD1TA | Nichicon | 855 | 493-UPA1A102MPD1TACT-ND | ₱62.53000 | Parametric Equivalent |
| UPA1A102MPD1TD | Nichicon | 335 | 493-4862-1-ND | ₱54.19000 | Parametric Equivalent |
| UPW1A102MPD6TA | Nichicon | 1,000 | 493-UPW1A102MPD6TACT-ND | ₱44.66000 | Parametric Equivalent |
| UPW1A102MPD6TD | Nichicon | 941 | 493-11856-1-ND | ₱50.62000 | Parametric Equivalent |
| 108KXM010M | CORNELL DUBILIER KNOWLES | 0 | 108KXM010M-ND | ₱11.85744 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.23380 | ₱26,467.60 |





