



UPA1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4862-1-ND - Cut Tape (CT) 493-4862-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A102MPD1TA | Nichicon | 855 | 493-UPA1A102MPD1TACT-ND | ₱62.53000 | Parametric Equivalent |
| UPW1A102MPD6TA | Nichicon | 1,000 | 493-UPW1A102MPD6TACT-ND | ₱44.66000 | Parametric Equivalent |
| UPW1A102MPD6TD | Nichicon | 941 | 493-11856-1-ND | ₱50.62000 | Parametric Equivalent |
| 860080274015 | Würth Elektronik | 513 | 732-9081-1-ND | ₱29.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱34.12200 | ₱341.22 |
| 50 | ₱25.76140 | ₱1,288.07 |
| 100 | ₱23.11140 | ₱2,311.14 |
| 500 | ₱18.54506 | ₱9,272.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.06719 | ₱16,067.19 |
| 2,000 | ₱14.92770 | ₱29,855.40 |
| 3,000 | ₱14.35254 | ₱43,057.62 |
| 5,000 | ₱13.71163 | ₱68,558.15 |
| 7,000 | ₱13.33486 | ₱93,344.02 |
| 10,000 | ₱12.97094 | ₱129,709.40 |

